IGBT Trench Field Stop 650 V 80 A 283 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 80 A 283 W Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STGB40H65FB

DigiKey Part Number
497-16977-2-ND - Tape & Reel (TR)
497-16977-1-ND - Cut Tape (CT)
497-16977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGB40H65FB
Description
IGBT TRENCH FS 650V 80A TO-263
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 283 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STGB40H65FB Models
Product Attributes
Filter Similar Products
Category
Switching Energy
498µJ (on), 363µJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Series
Gate Charge
210 nC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Td (on/off) @ 25°C
40ns/142ns
Part Status
Active
Test Condition
400V, 40A, 5Ohm, 15V
IGBT Type
Trench Field Stop
Operating Temperature
-55°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
650 V
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
80 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Collector Pulsed (Icm)
160 A
Supplier Device Package
TO-263 (D2PAK)
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Base Product Number
Power - Max
283 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.175
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,29000 €3,29 €
102,15200 €21,52 €
1001,50420 €150,42 €
5001,24534 €622,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,13893 €1.138,93 €
2.0001,06426 €2.128,52 €
3.0001,02624 €3.078,72 €
5.0001,01744 €5.087,20 €
Manufacturers Standard Package
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,91510 €