STGB30H60DF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 904
Unit Price: 2,93000 €
Datasheet
IGBT Trench Field Stop 600 V 60 A 260 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 60 A 260 W Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STGB30H60DF

DigiKey Part Number
497-15119-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STGB30H60DF
Description
IGBT TRENCH FS 600V 60A D2PAK
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 60 A 260 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 30A
Power - Max
260 W
Switching Energy
350µJ (on), 400µJ (off)
Input Type
Standard
Gate Charge
105 nC
Td (on/off) @ 25°C
50ns/160ns
Test Condition
400V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
110 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes