IGBT Trench Field Stop 650 V 60 A 258 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 60 A 258 W Surface Mount TO-263 (D2PAK)
TO-263 D2PAK
Traction Inverter Power Stages in Electric Vehicles

STGB30M65DF2

DigiKey Part Number
497-15843-2-ND - Tape & Reel (TR)
497-15843-1-ND - Cut Tape (CT)
497-15843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGB30M65DF2
Description
IGBT TRENCH FS 650V 60A TO-263
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 60 A 258 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STGB30M65DF2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 30A
Power - Max
258 W
Switching Energy
300µJ (on), 960µJ (off)
Input Type
Standard
Gate Charge
80 nC
Td (on/off) @ 25°C
31.6ns/115ns
Test Condition
400V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
140 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 904
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,93000 €2,93 €
101,91100 €19,11 €
1001,32610 €132,61 €
5001,07616 €538,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,99585 €995,85 €
2.0000,92834 €1.856,68 €
3.0000,89397 €2.681,91 €
5.0000,86845 €4.342,25 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,48670 €