STGB20V60F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: 0,52554 €
Datasheet

Similar


IXYS
In Stock: 17
Unit Price: 5,33000 €
Datasheet
IGBT Trench Field Stop 600 V 40 A 167 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 40 A 167 W Surface Mount TO-263 (D2PAK)
TO-263 D2PAK
Traction Inverter Power Stages in Electric Vehicles

STGB20V60F

DigiKey Part Number
497-14977-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STGB20V60F
Description
IGBT TRENCH FS 600V 40A TO-263
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 40 A 167 W Surface Mount TO-263 (D2PAK)
EDA/CAD Models
STGB20V60F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
80 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 20A
Power - Max
167 W
Switching Energy
200µJ (on), 130µJ (off)
Input Type
Standard
Gate Charge
116 nC
Td (on/off) @ 25°C
38ns/149ns
Test Condition
400V, 20A, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes