


STGB20H65FB2 | |
|---|---|
DigiKey Part Number | 497-STGB20H65FB2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGB20H65FB2 |
Description | IGBT TRENCH FS 650V 40A TO-263 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 147 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGB20H65FB2 Models |
Category | Switching Energy 265µJ (on), 214µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 56 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 16ns/78.8ns |
Part Status Active | Test Condition 400V, 20A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 40 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Collector Pulsed (Icm) 60 A | Supplier Device Package TO-263 (D2PAK) |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 20A | Base Product Number |
Power - Max 147 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58453 € | 1.169,06 € |
| Unit Price without VAT: | 0,58453 € |
|---|---|
| Unit Price with VAT: | 0,69559 € |

