MFR Recommended



STGB20H65DFB2 | |
|---|---|
DigiKey Part Number | 497-STGB20H65DFB2TR-ND - Tape & Reel (TR) 497-STGB20H65DFB2CT-ND - Cut Tape (CT) 497-STGB20H65DFB2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB20H65DFB2 |
Description | IGBT TRENCH FS 650V 40A D2PAK-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 147 W Surface Mount D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGB20H65DFB2 Models |
Category | Switching Energy 265µJ (on), 214µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 56 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 16ns/78.8ns |
Part Status Obsolete | Test Condition 400V, 20A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 215 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 20A | Supplier Device Package D2PAK-3 |
Power - Max 147 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGB30H65DFB2 | STMicroelectronics | 0 | 497-STGB30H65DFB2CT-ND | 2,51000 € | MFR Recommended |


