MFR Recommended
Similar
Similar

STFU15NM65N | |
|---|---|
DigiKey Part Number | 497-16109-5-ND |
Manufacturer | |
Manufacturer Product Number | STFU15NM65N |
Description | MOSFET N-CH 650V 12A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 30W (Tc) Through Hole TO-220FP |
EDA/CAD Models | STFU15NM65N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.3 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 983 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STFU18N65M2 | STMicroelectronics | 910 | 497-16306-5-ND | 2,88000 € | MFR Recommended |
| SIHA14N60E-E3 | Vishay Siliconix | 0 | SIHA14N60E-E3-ND | 2,84000 € | Similar |
| SPA11N60C3XKSA1 | Infineon Technologies | 1.853 | SPA11N60C3XKSA1-ND | 3,77000 € | Similar |




