
STF817A | |
|---|---|
DigiKey Part Number | 497-4345-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STF817A |
Description | TRANS PNP 80V 1.5A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1.5 A 50MHz 1.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | STF817A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 1A, 2V |
Mfr | Power - Max 1.4 W |
Packaging Tape & Reel (TR) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR554P5T100 | Rohm Semiconductor | 11 | 2SAR554P5T100CT-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33465 € | 836,62 € |
| Unit Price without VAT: | 0,33465 € |
|---|---|
| Unit Price with VAT: | 0,39823 € |

