Similar
Similar

STF35N65M5 | |
|---|---|
DigiKey Part Number | 497-11397-5-ND |
Manufacturer | |
Manufacturer Product Number | STF35N65M5 |
Description | MOSFET N-CH 650V 27A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 27A (Tc) 40W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF35N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 83 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3750 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 98mOhm @ 13.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF38N65M5 | STMicroelectronics | 580 | 497-13102-5-ND | 5,88000 € | Similar |
| AOTF42S60L | Alpha & Omega Semiconductor Inc. | 250 | 785-1272-5-ND | 7,05000 € | Similar |



