Direct
Similar
Similar

STF16N50U | |
|---|---|
DigiKey Part Number | STF16N50U-ND |
Manufacturer | |
Manufacturer Product Number | STF16N50U |
Description | MOSFET N-CH 500V 15A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 500 V 15A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF16N50U Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1950 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 520mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF23NM50N | STMicroelectronics | 0 | 497-12573-5-ND | 5,30000 € | Direct |
| FDPF12N50NZ | onsemi | 192 | FDPF12N50NZOS-ND | 2,28000 € | Similar |
| IPA50R520CPXKSA1 | Rochester Electronics, LLC | 17.824 | 2156-IPA50R520CPXKSA1-ND | 0,90809 € | Similar |




