Similar
Similar
Similar
Similar

STF12NM50N | |
|---|---|
DigiKey Part Number | 497-4804-5-ND |
Manufacturer | |
Manufacturer Product Number | STF12NM50N |
Description | MOSFET N-CH 500V 11A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 500 V 11A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 940 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 5.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP12NM50FP | STMicroelectronics | 663 | 497-2665-5-ND | 5,01000 € | Similar |
| IPA50R350CPXKSA1 | Rochester Electronics, LLC | 152.025 | 2156-IPA50R350CPXKSA1-ND | 1,37074 € | Similar |
| IRFB11N50APBF | Vishay Siliconix | 307 | IRFB11N50APBF-ND | 3,40000 € | Similar |
| IRFIB7N50APBF | Vishay Siliconix | 130 | IRFIB7N50APBF-ND | 4,66000 € | Similar |





