Similar
Similar
Similar
Similar
Similar

STF12NK80Z | |
|---|---|
DigiKey Part Number | STF12NK80Z-ND |
Manufacturer | |
Manufacturer Product Number | STF12NK80Z |
Description | MOSFET N-CH 800V 10.5A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 10.5A (Tc) 40W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF12NK80Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2620 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 750mOhm @ 5.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF10N60 | Alpha & Omega Semiconductor Inc. | 0 | AOTF10N60-ND | 0,74604 € | Similar |
| AOTF11N60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1435-5-ND | 0,63086 € | Similar |
| AOTF11N62L | Alpha & Omega Semiconductor Inc. | 0 | 785-1436-5-ND | 0,43993 € | Similar |
| AOTF11N70 | Alpha & Omega Semiconductor Inc. | 0 | AOTF11N70-ND | 0,84233 € | Similar |
| AOTF12N65 | Alpha & Omega Semiconductor Inc. | 0 | AOTF12N65-ND | 0,91227 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,62192 € | 1.621,92 € |
| Unit Price without VAT: | 1,62192 € |
|---|---|
| Unit Price with VAT: | 1,93008 € |





