
STF11N50M2 | |
|---|---|
DigiKey Part Number | 497-15267-5-ND |
Manufacturer | |
Manufacturer Product Number | STF11N50M2 |
Description | MOSFET N-CH 500V 8A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 500 V 8A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 395 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 530mOhm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA50R500CEXKSA2 | Infineon Technologies | 520 | IPA50R500CEXKSA2-ND | 1,47000 € | Similar |
| IXFP12N50P | IXYS | 46 | IXFP12N50P-ND | 5,11000 € | Similar |
| IXTP12N50P | IXYS | 66 | IXTP12N50P-ND | 4,88000 € | Similar |
| IXTP12N50PM | IXYS | 0 | IXTP12N50PM-ND | 3,38193 € | Similar |
| IXTP15N50L2 | IXYS | 1.421 | 238-IXTP15N50L2-ND | 10,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 50 | 0,66980 € | 33,49 € |
| 100 | 0,59910 € | 59,91 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

