
IPA50R500CEXKSA2 | |
|---|---|
DigiKey Part Number | IPA50R500CEXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPA50R500CEXKSA2 |
Description | MOSFET N-CH 500V 5.4A TO220 |
Customer Reference | |
Detailed Description | N-Channel 500 V 5.4A (Tc) 28W (Tc) Through Hole PG-TO220-3-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA50R500CEXKSA2 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.7 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 433 pF @ 100 V |
Part Status Last Time Buy | Power Dissipation (Max) 28W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO220-3-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 13V | Base Product Number |
Rds On (Max) @ Id, Vgs 500mOhm @ 2.3A, 13V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 50 | 0,69320 € | 34,66 € |
| 100 | 0,61700 € | 61,70 € |
| 500 | 0,48338 € | 241,69 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |








