
STEVAL-TLL005V1 | |
|---|---|
DigiKey Part Number | 497-8207-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TLL005V1 |
Description | EVAL BOARD FOR STCF03 |
Customer Reference | |
Detailed Description | STCF03 - Camera Flash Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Category | Function Camera Flash |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 8-Bit |
Packaging Box | Utilized IC / Part STCF03 |
Part Status Obsolete | Secondary Attributes Graphical User Interface (GUI) |
Type Opto/Lighting | Contents Board(s) |


