
STCF03TBR | |
|---|---|
DigiKey Part Number | 497-6316-2-ND - Tape & Reel (TR) 497-6316-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STCF03TBR |
Description | IC LED DRVR RGLTR I2C 25TFBGA |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C Dimming 800mA (Flash) 25-TFBGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.5V ~ 5.3V | |
Current - Output / Channel | 800mA (Flash) | |
Frequency | 1.8MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-TFBGA | |
Supplier Device Package | 25-TFBGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62300 € | 16,23 € |
| 25 | 1,48320 € | 37,08 € |
| 100 | 1,32960 € | 132,96 € |
| 250 | 1,25636 € | 314,09 € |
| 500 | 1,21220 € | 606,10 € |
| 1.000 | 1,17585 € | 1.175,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,12568 € | 3.939,88 € |
| 7.000 | 1,10464 € | 7.732,48 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

