
STEVAL-PCC003V1 | |
|---|---|
DigiKey Part Number | 497-8208-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-PCC003V1 |
Description | EVAL BOARD FOR STUSB03E ST72F63B |
Customer Reference | |
Detailed Description | STUSB03E, ST72F63B - USB 2.0 Slave Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 Slave | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | STUSB03E, ST72F63B | |
Primary Attributes | Low Speed (1.5Mbps) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - |


