
STUSB03EQR | |
|---|---|
DigiKey Part Number | 497-8055-2-ND - Tape & Reel (TR) 497-8055-1-ND - Cut Tape (CT) 497-8055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB03EQR |
Description | IC TRANSCEIVER HALF 1/1 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STUSB03EQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,86040 € | 21,51 € |
| 100 | 0,76380 € | 76,38 € |
| 250 | 0,71780 € | 179,45 € |
| 500 | 0,69012 € | 345,06 € |
| 1.000 | 0,66730 € | 667,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63914 € | 1.917,42 € |
| 6.000 | 0,62536 € | 3.752,16 € |
| 9.000 | 0,61845 € | 5.566,05 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


