
STEVAL-ISB012V1 | |
|---|---|
DigiKey Part Number | 497-12065-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISB012V1 |
Description | EVAL BOARD FOR STC3105 |
Customer Reference | |
Detailed Description | STC3105 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Monitor |
Manufacturer STMicroelectronics | Embedded No |
Packaging Bulk | Utilized IC / Part STC3105 |
Part Status Obsolete | Primary Attributes Monitors Current, Voltage |
Type Power Management | Contents Board(s) |








