Direct



STEVAL-ISA147V2 | |
|---|---|
DigiKey Part Number | 497-15172-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA147V2 |
Description | EVAL BOARD FOR STM32F051K8 |
Customer Reference | |
Detailed Description | STM32F051K8, STM32F334C8 - AC/DC, Primary and Secondary Side with PFC Evaluation Board |
Datasheet | Datasheet |
Category | Power - Output 500W |
Manufacturer STMicroelectronics | Voltage - Input 90 ~ 264 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Obsolete | Contents Board(s) |
Main Purpose AC/DC, Primary and Secondary Side with PFC | Utilized IC / Part STM32F051K8, STM32F334C8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STEVAL-ISA147V3 | STMicroelectronics | 0 | 497-16451-ND | 328,52000 € | Direct |















