
BAR46FILM | |
|---|---|
DigiKey Part Number | 497-12128-2-ND - Tape & Reel (TR) 497-12128-1-ND - Cut Tape (CT) 497-12128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR46FILM |
Description | DIODE SCHOTTKY 100V 150MA SOT23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BAR46FILM Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 250 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09370 € | 9,37 € |
| 500 | 0,06888 € | 34,44 € |
| 1.000 | 0,06084 € | 60,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05060 € | 151,80 € |
| 6.000 | 0,04543 € | 272,58 € |
| 9.000 | 0,04279 € | 385,11 € |
| 15.000 | 0,03982 € | 597,30 € |
| 21.000 | 0,03806 € | 799,26 € |
| 30.000 | 0,03635 € | 1.090,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

