
STEVAL-ISA059V1 | |
|---|---|
DigiKey Part Number | 497-8716-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA059V1 |
Description | EVAL BOARD FOR TSM108 |
Customer Reference | |
Detailed Description | TSM108 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 6V |
Manufacturer STMicroelectronics | Current - Output 800mA |
Packaging Bulk | Voltage - Input 12V |
Part Status Obsolete | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TSM108 |


