
TSM108ID | |
|---|---|
DigiKey Part Number | 497-3073-5-ND |
Manufacturer | |
Manufacturer Product Number | TSM108ID |
Description | IC REG CTRLR BUCK 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSM108ID Models |
Category | Frequency - Switching 100kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 95% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,87600 € | 21,90 € |
| 100 | 0,77750 € | 77,75 € |
| 250 | 0,73068 € | 182,67 € |
| 500 | 0,70246 € | 351,23 € |
| 1.000 | 0,67923 € | 679,23 € |
| 3.000 | 0,65052 € | 1.951,56 € |
| 5.000 | 0,63991 € | 3.199,55 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

