
STEVAL-ISA057V1 | |
|---|---|
DigiKey Part Number | 497-9051-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA057V1 |
Description | EVAL BOARD L6565 STC03DE220HV |
Customer Reference | |
Detailed Description | L6565, STC03DE220HV - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer STMicroelectronics | Voltage - Input 125V ~ 1250V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 30kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part L6565, STC03DE220HV |
Voltage - Output 5V |



