
L6565D | |
|---|---|
DigiKey Part Number | 497-14780-5-ND |
Manufacturer | |
Manufacturer Product Number | L6565D |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6565D Models |
Category | Voltage - Supply (Vcc/Vdd) 10.3V ~ 18V |
Manufacturer STMicroelectronics | Fault Protection Current Limiting |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Isolation Isolated | Supplier Device Package 8-SOIC |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 13.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,85520 € | 21,38 € |
| 100 | 0,75920 € | 75,92 € |
| 300 | 0,70560 € | 211,68 € |
| 500 | 0,68576 € | 342,88 € |
| 1.000 | 0,66302 € | 663,02 € |
| 2.500 | 0,63900 € | 1.597,50 € |
| 5.000 | 0,62453 € | 3.122,65 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |


