
STEVAL-ISA049V1 | |
|---|---|
DigiKey Part Number | 497-8217-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA049V1 |
Description | EVAL BOARD FOR ST2S06A |
Customer Reference | |
Detailed Description | ST2S06A - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer STMicroelectronics | Voltage - Input 2.5V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1.5MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part ST2S06A |
Voltage - Output 1.2V, 3.3V |


