
ST2S06BPQR | |
|---|---|
DigiKey Part Number | 497-6910-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST2S06BPQR |
Description | IC REG BUCK ADJ 800MA DL 12QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 800mA 12-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST2S06BPQR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.17V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-QFN (4x4) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,85952 € | 3.867,84 € |
| Unit Price without VAT: | 0,85952 € |
|---|---|
| Unit Price with VAT: | 1,02283 € |

