L6565, STW3N150 - 2 Isolated Outputs AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA034V1

DigiKey Part Number
497-8227-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA034V1
Description
EVAL BOARD FOR L6565 STW3N150
Customer Reference
Detailed Description
L6565, STW3N150 - 2 Isolated Outputs AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V, 12V
Manufacturer
STMicroelectronics
Current - Output
600mA, 550mA
Packaging
Box
Voltage - Input
185 ~ 460 VAC
Part Status
Obsolete
Regulator Topology
Flyback
Main Purpose
AC/DC, Primary Side
Contents
Board(s)
Outputs and Type
2 Isolated Outputs
Utilized IC / Part
L6565, STW3N150
Power - Output
10W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable