
STEVAL-ISA031V1 | |
|---|---|
DigiKey Part Number | 497-6415-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA031V1 |
Description | EVAL BOARD FOR L6565 STW4N150 |
Customer Reference | |
Detailed Description | L6565, STW4N150 - 2 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V, 24V |
Manufacturer STMicroelectronics | Current - Output 1.7A, 1A |
Packaging Bulk | Voltage - Input 185 ~ 460 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 2 Isolated Outputs | Utilized IC / Part L6565, STW4N150 |
Power - Output 40W |



