
STEVAL-ISA030V1 | |
|---|---|
DigiKey Part Number | 497-6255-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA030V1 |
Description | EVAL BOARD L6565 STC04IE170HP |
Customer Reference | |
Detailed Description | L6565, STC04IE170HP - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 14V |
Manufacturer STMicroelectronics | Current - Output 430mA |
Packaging Box | Voltage - Input 180 ~ 240 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part L6565, STC04IE170HP |
Power - Output 6W |





