
STEVAL-ISA029V1 | |
|---|---|
DigiKey Part Number | 497-6458-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA029V1 |
Description | EVAL BOARD FOR VIPER53 |
Customer Reference | |
Detailed Description | VIPer53 VIPER™ 3 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V, 12V, -24V |
Manufacturer STMicroelectronics | Current - Output 1A, 100mA, 40mA |
Series | Voltage - Input 85 ~ 300 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Obsolete | Frequency - Switching 60kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 3 Isolated Outputs | Utilized IC / Part VIPer53 |
Power - Output 13W |



