
STEVAL-ISA023V2 | |
|---|---|
DigiKey Part Number | 497-5866-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA023V2 |
Description | EVAL BOARD FOR VIPER53 |
Customer Reference | |
Detailed Description | VIPer53 VIPER™ 2 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output -5V, -12V |
Manufacturer STMicroelectronics | Current - Output 3A, 800mA |
Series | Voltage - Input 90 ~ 265 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Obsolete | Frequency - Switching 60kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 2 Isolated Outputs | Utilized IC / Part VIPer53 |
Power - Output 24W |



