L6565 - 6 Non-Isolated Outputs AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA017V1

DigiKey Part Number
497-5680-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA017V1
Description
EVAL BOARD FOR L6565
Customer Reference
Detailed Description
L6565 - 6 Non-Isolated Outputs AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.23V, 2.5V, 3.3V, 5V, 8V, 12V
Manufacturer
STMicroelectronics
Current - Output
1.7A, 1A, 700mA, 500mA, 450mA, 40mA
Packaging
Bulk
Voltage - Input
88 ~ 135 VAC
Part Status
Obsolete
Regulator Topology
Flyback
Main Purpose
AC/DC, Primary Side
Contents
Board(s)
Outputs and Type
6 Non-Isolated Outputs
Utilized IC / Part
L6565
Power - Output
17W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.