
STEVAL-ISA009V1 | |
|---|---|
DigiKey Part Number | 497-6262-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA009V1 |
Description | EVAL BOARD FOR VIPER53 |
Customer Reference | |
Detailed Description | VIPer53 VIPER™ 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer STMicroelectronics | Current - Output 2A |
Series | Voltage - Input 90 ~ 264 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Obsolete | Frequency - Switching 100kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part VIPer53 |
Power - Output 24W |



