
STEVAL-ISA008V1 | |
|---|---|
DigiKey Part Number | 497-8435-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA008V1 |
Description | EVAL BOARD FOR VIPER53 |
Customer Reference | |
Detailed Description | VIPer53 VIPER™ 3 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V, 7V, 12V |
Manufacturer STMicroelectronics | Current - Output 2A, 1A, 200mA |
Series | Voltage - Input 90 ~ 265 VAC |
Packaging Bulk | Regulator Topology Flyback |
Part Status Obsolete | Frequency - Switching 40kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 3 Isolated Outputs | Utilized IC / Part VIPer53 |
Power - Output 28W |



