
STEVAL-ISA007V1 | |
|---|---|
DigiKey Part Number | 497-5083-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA007V1 |
Description | EVAL BOARD FOR L5991 STC08DE150 |
Customer Reference | |
Detailed Description | L5991, STC08DE150 - 2 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V, 24V |
Manufacturer STMicroelectronics | Current - Output 6.25A, 75mA |
Packaging Bulk | Regulator Topology Flyback |
Part Status Obsolete | Frequency - Switching 90kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 2 Isolated Outputs | Utilized IC / Part L5991, STC08DE150 |
Power - Output 150W |


