
L5991AD13TR | |
|---|---|
DigiKey Part Number | 497-3996-2-ND - Tape & Reel (TR) 497-3996-1-ND - Cut Tape (CT) 497-3996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5991AD13TR |
Description | IC REG CTRLR FLYBACK 16SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L5991AD13TR Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 93% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54200 € | 15,42 € |
| 25 | 1,40800 € | 35,20 € |
| 100 | 1,26070 € | 126,07 € |
| 250 | 1,19036 € | 297,59 € |
| 500 | 1,15810 € | 579,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07636 € | 2.690,90 € |
| 5.000 | 1,05419 € | 5.270,95 € |
| 7.500 | 1,04308 € | 7.823,10 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

