
STEVAL-IPP003V1 | |
|---|---|
DigiKey Part Number | 497-14469-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPP003V1 |
Description | EVAL BOARD FOR ST7580 STM32F103 |
Customer Reference | |
Detailed Description | ST7580, STM32F103 - Power Line Communication/Modem (PLC, PLM) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Power Line Communication/Modem (PLC, PLM) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ST7580, STM32F103 | |
Primary Attributes | - | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s) | |
Note | - |









