


LK112SM33TR | |
|---|---|
DigiKey Part Number | 497-6450-2-ND - Tape & Reel (TR) 497-6450-1-ND - Cut Tape (CT) 497-6450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LK112SM33TR |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LK112SM33TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (400Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,50960 € | 12,74 € |
| 100 | 0,44800 € | 44,80 € |
| 250 | 0,41860 € | 104,65 € |
| 500 | 0,40090 € | 200,45 € |
| 1.000 | 0,38785 € | 387,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36831 € | 1.104,93 € |
| 6.000 | 0,35950 € | 2.157,00 € |
| 9.000 | 0,35508 € | 3.195,72 € |
| 15.000 | 0,35019 € | 5.252,85 € |
| 21.000 | 0,34734 € | 7.294,14 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

