
STEVAL-ILL074V2 | |
|---|---|
DigiKey Part Number | STEVAL-ILL074V2-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL074V2 |
Description | EVAL BOARD FOR HVLED001A |
Customer Reference | |
Detailed Description | HVLED001A - 2 Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 15V, 52V |
Manufacturer STMicroelectronics | Voltage - Input 90 ~ 277 VAC |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part HVLED001A |
Current - Output / Channel 1.2A, 50mA | Base Product Number |
Outputs and Type 2 Isolated Outputs |








