
STTH16R04CT | |
|---|---|
DigiKey Part Number | 497-7585-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH16R04CT |
Description | DIODE ARRAY GP 400V 8A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH16R04CT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG30C400PB | IXYS | 0 | DPG30C400PB-ND | 2,38480 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 50 | 1,01380 € | 50,69 € |
| 100 | 0,90940 € | 90,94 € |
| 500 | 0,72640 € | 363,20 € |
| 1.000 | 0,66755 € | 667,55 € |
| 2.000 | 0,61806 € | 1.236,12 € |
| 5.000 | 0,56453 € | 2.822,65 € |
| 10.000 | 0,53183 € | 5.318,30 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

