
STEVAL-ILL019V1 | |
|---|---|
DigiKey Part Number | 497-10602-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL019V1 |
Description | EVAL BOARD FOR L6562A |
Customer Reference | |
Detailed Description | L6562A - 4 Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 4 Isolated Outputs |
Manufacturer STMicroelectronics | Voltage - Input 88 ~ 265 VAC |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part L6562A |
Current - Output / Channel 350mA |







