
STEVAL-IFP019V1 | |
|---|---|
DigiKey Part Number | 497-12929-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP019V1 |
Description | EVAL BOARD FOR VNI4140K-32 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VNI4140K-32 - High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part VNI4140K-32 |
Packaging Bulk | Primary Attributes 4-Channel (Quad) |
Part Status Active | Secondary Attributes Short-Circuit, Thermal and Undervoltage Protection |
Type Power Management | Contents Board(s) |
Function High Side Driver (Internal FET) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,88000 € | 73,88 € |
| Unit Price without VAT: | 73,88000 € |
|---|---|
| Unit Price with VAT: | 87,91720 € |



