
VNI4140KTR-32 | |
|---|---|
DigiKey Part Number | 497-12402-2-ND - Tape & Reel (TR) 497-12402-1-ND - Cut Tape (CT) 497-12402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNI4140KTR-32 |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A PowerSSO-24 Exposed Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | VNI4140KTR-32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 10.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 80mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 Exposed Bottom Pad | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,35700 € | 33,57 € |
| 25 | 3,09560 € | 77,39 € |
| 100 | 2,80820 € | 280,82 € |
| 250 | 2,67128 € | 667,82 € |
| 500 | 2,58866 € | 1.294,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,52070 € | 2.520,70 € |
| 2.000 | 2,46476 € | 4.929,52 € |
| 3.000 | 2,43675 € | 7.310,25 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |


