
STEVAL-IAC001V1 | |
|---|---|
DigiKey Part Number | 497-6261-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IAC001V1 |
Description | EVAL BRD FOR M41ST95W ST72321BJ9 |
Customer Reference | |
Detailed Description | M41ST95W, ST72321BJ9, VN340SP-E - Central Alarm Unit: MCU Based Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | Central Alarm Unit: MCU Based | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | M41ST95W, ST72321BJ9, VN340SP-E | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |


