
STEF512PUR | |
|---|---|
DigiKey Part Number | 497-STEF512PURTR-ND - Tape & Reel (TR) 497-STEF512PURCT-ND - Cut Tape (CT) 497-STEF512PURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STEF512PUR |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 3A 10-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STEF512PUR Models |
Category | Current - Output 3A |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFQFN |
Function Electronic Fuse | Supplier Device Package 10-QFN (2x3) |
Sensing Method High-Side | Base Product Number |
Voltage - Input 5V ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24100 € | 12,41 € |
| 25 | 1,13040 € | 28,26 € |
| 100 | 1,00830 € | 100,83 € |
| 250 | 0,94996 € | 237,49 € |
| 500 | 0,91490 € | 457,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,73359 € | 3.667,95 € |
| 10.000 | 0,71999 € | 7.199,90 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |


