
STEF512GR | |
|---|---|
DigiKey Part Number | 497-STEF512GRTR-ND - Tape & Reel (TR) 497-STEF512GRCT-ND - Cut Tape (CT) 497-STEF512GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STEF512GR |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 3A TSOT-23-8L |
Datasheet | Datasheet |
EDA/CAD Models | STEF512GR Models |
Category | Current - Output 3A |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Function Electronic Fuse | Supplier Device Package TSOT-23-8L |
Sensing Method High-Side | Base Product Number |
Voltage - Input 5V, 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS31320 | Reed Semiconductor Corp. | 2.909 | 5397-RS31320CT-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,96000 € | 9,60 € |
| 25 | 0,87080 € | 21,77 € |
| 100 | 0,77310 € | 77,31 € |
| 250 | 0,72648 € | 181,62 € |
| 500 | 0,69840 € | 349,20 € |
| 1.000 | 0,69129 € | 691,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64669 € | 1.940,07 € |
| 6.000 | 0,63272 € | 3.796,32 € |
| 9.000 | 0,62571 € | 5.631,39 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |



