
STE10/100A | |
|---|---|
DigiKey Part Number | 497-3663-ND |
Manufacturer | |
Manufacturer Product Number | STE10/100A |
Description | IC CTRLR PCI ETHERNET 128QFP |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY PCI Interface 128-PQFP (14x20) |
Category | Standards 10/100 Base-T/TX PHY |
Manufacturer STMicroelectronics | Voltage - Supply 3.14V ~ 3.46V |
Packaging Tube | Current - Supply 130mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 128-BFQFP |
Protocol Ethernet | Supplier Device Package 128-PQFP (14x20) |
Function Controller | Base Product Number |
Interface PCI |

