STDLED625H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 136
Unit Price: 2,35000 €
Datasheet

Similar


onsemi
In Stock: 35.873
Unit Price: 1,64000 €
Datasheet

Similar


onsemi
In Stock: 10.008
Unit Price: 1,55000 €
Datasheet

Similar


IXYS
In Stock: 4
Unit Price: 2,46000 €
Datasheet
N-Channel 620 V 4.5A (Tc) 70W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDLED625H

DigiKey Part Number
497-13943-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STDLED625H
Description
MOSFET N-CH 620V 4.5A DPAK
Customer Reference
Detailed Description
N-Channel 620 V 4.5A (Tc) 70W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
620 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 1.9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
560 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes