Similar

STD9NM40N | |
|---|---|
DigiKey Part Number | 497-13426-2-ND - Tape & Reel (TR) 497-13426-1-ND - Cut Tape (CT) 497-13426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD9NM40N |
Description | MOSFET N-CH 400V 5.6A DPAK |
Customer Reference | |
Detailed Description | N-Channel 400 V 5.6A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD9NM40N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 790mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 365 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,31100 € | 13,11 € |
| 100 | 0,89390 € | 89,39 € |
| 500 | 0,71542 € | 357,71 € |
| 1.000 | 0,69944 € | 699,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59592 € | 1.489,80 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |



